
TSZ151ICT | |
|---|---|
DigiKey Part Number | 497-TSZ151ICTTR-ND - Tape & Reel (TR) 497-TSZ151ICT-ND - Cut Tape (CT) 497-TSZ151ICTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSZ151ICT |
Description | SOT 323 5LDS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSZ151ICT Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 210µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.8V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 1.6 MHz | Supplier Device Package SOT-323-5 |
Current - Input Bias 50 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,32000 Kč | 27,32 Kč |
| 10 | 19,83400 Kč | 198,34 Kč |
| 25 | 17,96080 Kč | 449,02 Kč |
| 100 | 15,90020 Kč | 1 590,02 Kč |
| 250 | 14,91668 Kč | 3 729,17 Kč |
| 500 | 14,32356 Kč | 7 161,78 Kč |
| 1 000 | 14,08143 Kč | 14 081,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,23191 Kč | 39 695,73 Kč |
| 6 000 | 12,93677 Kč | 77 620,62 Kč |
| 9 000 | 12,78887 Kč | 115 099,83 Kč |
| 15 000 | 12,62513 Kč | 189 376,95 Kč |
| Unit Price without VAT: | 27,32000 Kč |
|---|---|
| Unit Price with VAT: | 33,05720 Kč |






