
TSZ124IYPT | |
|---|---|
DigiKey Part Number | 497-16370-2-ND - Tape & Reel (TR) 497-16370-1-ND - Cut Tape (CT) 497-16370-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSZ124IYPT |
Description | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSZ124IYPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.19V/µs | |
Gain Bandwidth Product | 400 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 31µA (x4 Channels) | |
Current - Output / Channel | 18 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 33,84900 Kč | 338,49 Kč |
| 25 | 30,86720 Kč | 771,68 Kč |
| 100 | 27,57880 Kč | 2 757,88 Kč |
| 250 | 26,01232 Kč | 6 503,08 Kč |
| 500 | 25,17450 Kč | 12 587,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,46938 Kč | 58 673,45 Kč |
| 5 000 | 22,97458 Kč | 114 872,90 Kč |
| 7 500 | 22,72697 Kč | 170 452,28 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |





