TSX922IYDT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 37
Unit Price: 146,36000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 95,41860 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 71,41688 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 691
Unit Price: 91,55000 Kč
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX922IYDT

DigiKey Part Number
497-16529-2-ND - Tape & Reel (TR)
497-16529-1-ND - Cut Tape (CT)
497-16529-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSX922IYDT
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TSX922IYDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
17V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
5 mV
Current - Supply
2.8mA (x2 Channels)
Current - Output / Channel
74 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50019,35201 Kč48 380,03 Kč
5 00018,93180 Kč94 659,00 Kč
7 50018,72137 Kč140 410,27 Kč
Manufacturers Standard Package
Unit Price without VAT:19,35201 Kč
Unit Price with VAT:23,41593 Kč