
TSX7191IYLT | |
|---|---|
DigiKey Part Number | 497-17272-2-ND - Tape & Reel (TR) 497-17272-1-ND - Cut Tape (CT) 497-17272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX7191IYLT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSX7191IYLT Models |
Category | Current - Supply 660µA |
Mfr | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 16 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.5V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 9 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 450 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 23,91700 Kč | 239,17 Kč |
| 25 | 21,71200 Kč | 542,80 Kč |
| 100 | 19,27830 Kč | 1 927,83 Kč |
| 250 | 18,11960 Kč | 4 529,90 Kč |
| 500 | 17,42078 Kč | 8 710,39 Kč |
| 1 000 | 17,25532 Kč | 17 255,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,13500 Kč | 48 405,00 Kč |
| 6 000 | 15,78731 Kč | 94 723,86 Kč |
| 9 000 | 15,61318 Kč | 140 518,62 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |

