
TSX632IYST | |
|---|---|
DigiKey Part Number | 497-14405-2-ND - Tape & Reel (TR) 497-14405-1-ND - Cut Tape (CT) 497-14405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX632IYST |
Description | IC CMOS 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSX632IYST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.12V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.6 mV | |
Current - Supply | 45µA | |
Current - Output / Channel | 92 mA | |
Voltage - Supply Span (Min) | 3.3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,33000 Kč | 38,33 Kč |
| 10 | 28,20400 Kč | 282,04 Kč |
| 25 | 25,67080 Kč | 641,77 Kč |
| 100 | 22,87550 Kč | 2 287,55 Kč |
| 250 | 21,54488 Kč | 5 386,22 Kč |
| 500 | 20,74252 Kč | 10 371,26 Kč |
| 1 000 | 20,08199 Kč | 20 081,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 17,43055 Kč | 69 722,20 Kč |
| Unit Price without VAT: | 38,33000 Kč |
|---|---|
| Unit Price with VAT: | 46,37930 Kč |



