
TSX631AIYLT | |
|---|---|
DigiKey Part Number | 497-14409-2-ND - Tape & Reel (TR) 497-14409-1-ND - Cut Tape (CT) 497-14409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX631AIYLT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSX631AIYLT Models |
Category | Current - Supply 60µA |
Mfr | Current - Output / Channel 92 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3.3 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.12V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 200 kHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 100 pA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 700 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,32000 Kč | 40,32 Kč |
| 10 | 29,64900 Kč | 296,49 Kč |
| 25 | 26,97840 Kč | 674,46 Kč |
| 100 | 24,05110 Kč | 2 405,11 Kč |
| 250 | 22,65348 Kč | 5 663,37 Kč |
| 500 | 21,81146 Kč | 10 905,73 Kč |
| 1 000 | 21,79172 Kč | 21 791,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,15440 Kč | 42 463,20 Kč |
| 6 000 | 13,84209 Kč | 83 052,54 Kč |
| 9 000 | 13,68570 Kč | 123 171,30 Kč |
| 15 000 | 13,51235 Kč | 202 685,25 Kč |
| Unit Price without VAT: | 40,32000 Kč |
|---|---|
| Unit Price with VAT: | 48,78720 Kč |




