
TSX631AILT | |
|---|---|
DigiKey Part Number | 497-TSX631AILTTR-ND - Tape & Reel (TR) 497-TSX631AILTCT-ND - Cut Tape (CT) 497-TSX631AILTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX631AILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.12V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 45µA | |
Current - Output / Channel | 92 mA | |
Voltage - Supply Span (Min) | 3.3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 10 | 16,86100 Kč | 168,61 Kč |
| 25 | 15,23600 Kč | 380,90 Kč |
| 100 | 13,44080 Kč | 1 344,08 Kč |
| 250 | 12,58620 Kč | 3 146,55 Kč |
| 500 | 12,07134 Kč | 6 035,67 Kč |
| 1 000 | 11,78093 Kč | 11 780,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,66537 Kč | 31 996,11 Kč |
| 6 000 | 10,41767 Kč | 62 506,02 Kč |
| 9 000 | 10,29362 Kč | 92 642,58 Kč |
| 15 000 | 10,15623 Kč | 152 343,45 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |

