14 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSX564IYPT

DigiKey Part Number
497-16369-2-ND - Tape & Reel (TR)
497-16369-1-ND - Cut Tape (CT)
497-16369-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSX564IYPT
Description
IC CMOS 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TSX564IYPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
1.1V/µs
Gain Bandwidth Product
900 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
1 mV
Current - Supply
250µA
Current - Output / Channel
92 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,05000 Kč37,05 Kč
1027,21800 Kč272,18 Kč
2524,75480 Kč618,87 Kč
10022,04780 Kč2 204,78 Kč
25020,75532 Kč5 188,83 Kč
50019,97602 Kč9 988,01 Kč
1 00019,33443 Kč19 334,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50018,65737 Kč46 643,43 Kč
5 00018,24947 Kč91 247,35 Kč
7 50018,04507 Kč135 338,02 Kč
Manufacturers Standard Package
Unit Price without VAT:37,05000 Kč
Unit Price with VAT:44,83050 Kč