
TSX564IYPT | |
|---|---|
DigiKey Part Number | 497-16369-2-ND - Tape & Reel (TR) 497-16369-1-ND - Cut Tape (CT) 497-16369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX564IYPT |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSX564IYPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.1V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 250µA | |
Current - Output / Channel | 92 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 27,96900 Kč | 279,69 Kč |
| 25 | 25,44120 Kč | 636,03 Kč |
| 100 | 22,65260 Kč | 2 265,26 Kč |
| 250 | 21,32472 Kč | 5 331,18 Kč |
| 500 | 20,52428 Kč | 10 262,14 Kč |
| 1 000 | 20,45835 Kč | 20 458,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,16966 Kč | 47 924,15 Kč |
| 5 000 | 18,75050 Kč | 93 752,50 Kč |
| 7 500 | 18,54056 Kč | 139 054,20 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |

