
TSX3704IPT | |
|---|---|
DigiKey Part Number | 497-18122-2-ND - Tape & Reel (TR) 497-18122-1-ND - Cut Tape (CT) 497-18122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX3704IPT |
Description | IC COMPARATOR 4 CMOS 14TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Comparator CMOS Push-Pull 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSX3704IPT Models |
Category | Current - Input Bias (Max) 10pA @ 5V |
Manufacturer STMicroelectronics | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 10µA |
Part Status Active | CMRR, PSRR (Typ) 90dB CMRR, 90dB PSRR |
Type CMOS | Operating Temperature -40°C ~ 125°C |
Number of Elements 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Output Type Push-Pull | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 16V, ±1.35V ~ 8V | Supplier Device Package 14-TSSOP |
Voltage - Input Offset (Max) 5mV @ 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 10 | 35,15100 Kč | 351,51 Kč |
| 25 | 32,06800 Kč | 801,70 Kč |
| 100 | 28,67070 Kč | 2 867,07 Kč |
| 250 | 27,05216 Kč | 6 763,04 Kč |
| 500 | 26,07658 Kč | 13 038,29 Kč |
| 1 000 | 25,27298 Kč | 25 272,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 26,39667 Kč | 65 991,68 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |

