
TSX339IQ4T | |
|---|---|
DigiKey Part Number | 497-16530-2-ND - Tape & Reel (TR) 497-16530-1-ND - Cut Tape (CT) 497-16530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSX339IQ4T |
Description | IC COMPARATOR 4 CMOS 16QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Comparator CMOS Open-Drain 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TSX339IQ4T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | CMOS | |
Number of Elements | 4 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 16V | |
Voltage - Input Offset (Max) | 5mV | |
Current - Input Bias (Max) | 10pA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 13µA | |
CMRR, PSRR (Typ) | 90dB CMRR, 90dB PSRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 16-VFQFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,12000 Kč | 53,12 Kč |
| 10 | 39,56000 Kč | 395,60 Kč |
| 25 | 36,15840 Kč | 903,96 Kč |
| 100 | 32,41040 Kč | 3 241,04 Kč |
| 250 | 30,62432 Kč | 7 656,08 Kč |
| 500 | 29,54712 Kč | 14 773,56 Kč |
| 1 000 | 28,66080 Kč | 28 660,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 27,56610 Kč | 82 698,30 Kč |
| 6 000 | 27,03038 Kč | 162 182,28 Kč |
| Unit Price without VAT: | 53,12000 Kč |
|---|---|
| Unit Price with VAT: | 64,27520 Kč |



