
TSV912HYDT | |
|---|---|
DigiKey Part Number | 497-10696-2-ND - Tape & Reel (TR) 497-10696-1-ND - Cut Tape (CT) 497-10696-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV912HYDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSV912HYDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 4.5 mV | |
Current - Supply | 820µA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,69000 Kč | 39,69 Kč |
| 10 | 29,12400 Kč | 291,24 Kč |
| 25 | 26,49120 Kč | 662,28 Kč |
| 100 | 23,61020 Kč | 2 361,02 Kč |
| 250 | 22,23604 Kč | 5 559,01 Kč |
| 500 | 21,40662 Kč | 10 703,31 Kč |
| 1 000 | 21,37218 Kč | 21 372,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,00421 Kč | 50 010,53 Kč |
| 5 000 | 19,57001 Kč | 97 850,05 Kč |
| 7 500 | 19,35268 Kč | 145 145,10 Kč |
| Unit Price without VAT: | 39,69000 Kč |
|---|---|
| Unit Price with VAT: | 48,02490 Kč |

