
TSV911AIDT | |
|---|---|
DigiKey Part Number | 497-TSV911AIDTTR-ND - Tape & Reel (TR) 497-TSV911AIDTCT-ND - Cut Tape (CT) 497-TSV911AIDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV911AIDT |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSV911AIDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 820µA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 25,70200 Kč | 257,02 Kč |
| 25 | 23,35800 Kč | 583,95 Kč |
| 100 | 20,77960 Kč | 2 077,96 Kč |
| 250 | 19,55080 Kč | 4 887,70 Kč |
| 500 | 18,81000 Kč | 9 405,00 Kč |
| 1 000 | 18,20023 Kč | 18 200,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 8,96027 Kč | 22 400,67 Kč |
| 5 000 | 8,73559 Kč | 43 677,95 Kč |
| 7 500 | 8,62309 Kč | 64 673,17 Kč |
| 12 500 | 8,49841 Kč | 106 230,12 Kč |
| 17 500 | 8,42556 Kč | 147 447,30 Kč |
| 25 000 | 8,35548 Kč | 208 887,00 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |


