
TSV851ILT | |
|---|---|
DigiKey Part Number | 497-12101-2-ND - Tape & Reel (TR) 497-12101-1-ND - Cut Tape (CT) 497-12101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV851ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV851ILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 27 nA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 130µA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,83000 Kč | 25,83 Kč |
| 10 | 18,66700 Kč | 186,67 Kč |
| 25 | 16,88240 Kč | 422,06 Kč |
| 100 | 14,92540 Kč | 1 492,54 Kč |
| 250 | 13,99056 Kč | 3 497,64 Kč |
| 500 | 13,42780 Kč | 6 713,90 Kč |
| 1 000 | 12,96438 Kč | 12 964,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,03094 Kč | 36 092,82 Kč |
| 6 000 | 11,75902 Kč | 70 554,12 Kč |
| 9 000 | 11,62284 Kč | 104 605,56 Kč |
| 15 000 | 11,47203 Kč | 172 080,45 Kč |
| Unit Price without VAT: | 25,83000 Kč |
|---|---|
| Unit Price with VAT: | 31,25430 Kč |

