
TSV774IYQ5T | |
|---|---|
DigiKey Part Number | 497-TSV774IYQ5TTR-ND - Tape & Reel (TR) 497-TSV774IYQ5TCT-ND - Cut Tape (CT) 497-TSV774IYQ5TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV774IYQ5T |
Description | HIGH BANDWIDTH (20 MHZ) LOW OFFS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 13V/µs | |
Gain Bandwidth Product | 20 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 1.9mA (x4 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,73000 Kč | 66,73 Kč |
| 10 | 49,99400 Kč | 499,94 Kč |
| 25 | 45,82160 Kč | 1 145,54 Kč |
| 100 | 41,23270 Kč | 4 123,27 Kč |
| 250 | 39,04692 Kč | 9 761,73 Kč |
| 500 | 37,72792 Kč | 18 863,96 Kč |
| 1 000 | 36,64300 Kč | 36 643,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 32,37753 Kč | 129 510,12 Kč |
| Unit Price without VAT: | 66,73000 Kč |
|---|---|
| Unit Price with VAT: | 80,74330 Kč |


