
TSV7723IST | |
|---|---|
DigiKey Part Number | 497-TSV7723ISTTR-ND - Tape & Reel (TR) 497-TSV7723ISTCT-ND - Cut Tape (CT) 497-TSV7723ISTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV7723IST |
Description | IC OPAMP GP 2 CIRCUIT 10MINISO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-MiniSO |
Datasheet | Datasheet |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 1.7mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 70 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 11V/µs | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 22 MHz | Supplier Device Package 10-MiniSO |
Current - Input Bias 2 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| 10 | 14,49500 Kč | 144,95 Kč |
| 25 | 13,06400 Kč | 326,60 Kč |
| 100 | 11,49560 Kč | 1 149,56 Kč |
| 250 | 10,74724 Kč | 2 686,81 Kč |
| 500 | 10,29636 Kč | 5 148,18 Kč |
| 1 000 | 9,98436 Kč | 9 984,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,36845 Kč | 37 473,80 Kč |
| 8 000 | 9,16161 Kč | 73 292,88 Kč |
| 12 000 | 9,05798 Kč | 108 695,76 Kč |
| 20 000 | 8,94319 Kč | 178 863,80 Kč |
| Unit Price without VAT: | 20,23000 Kč |
|---|---|
| Unit Price with VAT: | 24,47830 Kč |




