
TSV632AIST | |
|---|---|
DigiKey Part Number | 497-8995-2-ND - Tape & Reel (TR) 497-8995-1-ND - Cut Tape (CT) 497-8995-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV632AIST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSV632AIST Models |
Category | Current - Supply 50µA (x2 Channels) |
Mfr | Current - Output / Channel 74 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.34V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 880 kHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 8-MiniSO |
Voltage - Input Offset 800 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 23,47600 Kč | 234,76 Kč |
| 25 | 21,30040 Kč | 532,51 Kč |
| 100 | 18,90870 Kč | 1 890,87 Kč |
| 250 | 17,76768 Kč | 4 441,92 Kč |
| 500 | 17,08020 Kč | 8 540,10 Kč |
| 1 000 | 16,90528 Kč | 16 905,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 15,66535 Kč | 62 661,40 Kč |
| 8 000 | 15,34991 Kč | 122 799,28 Kč |
| 12 000 | 15,19202 Kč | 182 304,24 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |

