


TSV625IPT | |
|---|---|
DigiKey Part Number | 497-10162-2-ND - Tape & Reel (TR) 497-10162-1-ND - Cut Tape (CT) 497-10162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV625IPT |
Description | IC CMOS 4 CIRCUIT 16TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSV625IPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.14V/µs | |
Gain Bandwidth Product | 420 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 29µA | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,43972 Kč | 48 599,30 Kč |
| 5 000 | 19,01977 Kč | 95 098,85 Kč |
| 7 500 | 18,80935 Kč | 141 070,12 Kč |
| Unit Price without VAT: | 19,43972 Kč |
|---|---|
| Unit Price with VAT: | 23,52206 Kč |

