CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV622IDT

DigiKey Part Number
497-8988-2-ND - Tape & Reel (TR)
497-8988-1-ND - Cut Tape (CT)
497-8988-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV622IDT
Description
IC CMOS 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TSV622IDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
4 mV
Mfr
Current - Supply
29µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
74 mA
Part Status
Active
Voltage - Supply Span (Min)
1.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.14V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
420 kHz
Supplier Device Package
8-SOIC
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 043
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,04000 Kč26,04 Kč
1018,89800 Kč188,98 Kč
2517,10080 Kč427,52 Kč
10015,12490 Kč1 512,49 Kč
25014,17952 Kč3 544,88 Kč
50013,61006 Kč6 805,03 Kč
1 00013,34885 Kč13 348,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50012,64693 Kč31 617,32 Kč
5 00012,34880 Kč61 744,00 Kč
7 50012,19945 Kč91 495,88 Kč
12 50012,03402 Kč150 425,25 Kč
17 50011,93735 Kč208 903,62 Kč
Manufacturers Standard Package
Unit Price without VAT:26,04000 Kč
Unit Price with VAT:31,50840 Kč