
TSV620ILT | |
|---|---|
DigiKey Part Number | 497-10160-2-ND - Tape & Reel (TR) 497-10160-1-ND - Cut Tape (CT) 497-10160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV620ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TSV620ILT Models |
Category | Voltage - Input Offset 4 mV |
Mfr | Current - Supply 29µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 74 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.14V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 420 kHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 17,15500 Kč | 171,55 Kč |
| 25 | 15,50480 Kč | 387,62 Kč |
| 100 | 13,68230 Kč | 1 368,23 Kč |
| 250 | 12,81548 Kč | 3 203,87 Kč |
| 500 | 12,29264 Kč | 6 146,32 Kč |
| 1 000 | 12,00582 Kč | 12 005,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,33003 Kč | 33 990,09 Kč |
| 6 000 | 11,06976 Kč | 66 418,56 Kč |
| 9 000 | 10,93944 Kč | 98 454,96 Kč |
| 15 000 | 10,79506 Kč | 161 925,90 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |

