
TSV620ICT | |
|---|---|
DigiKey Part Number | 497-10159-2-ND - Tape & Reel (TR) 497-10159-1-ND - Cut Tape (CT) 497-10159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV620ICT |
Description | IC OPAMP GP 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TSV620ICT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.14V/µs | |
Gain Bandwidth Product | 420 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 29µA | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,58000 Kč | 22,58 Kč |
| 10 | 16,28100 Kč | 162,81 Kč |
| 25 | 14,71680 Kč | 367,92 Kč |
| 100 | 12,99030 Kč | 1 299,03 Kč |
| 250 | 12,16616 Kč | 3 041,54 Kč |
| 500 | 11,66928 Kč | 5 834,64 Kč |
| 1 000 | 11,26050 Kč | 11 260,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,75570 Kč | 32 267,10 Kč |
| 6 000 | 10,50864 Kč | 63 051,84 Kč |
| 9 000 | 10,38490 Kč | 93 464,10 Kč |
| 15 000 | 10,24778 Kč | 153 716,70 Kč |
| Unit Price without VAT: | 22,58000 Kč |
|---|---|
| Unit Price with VAT: | 27,32180 Kč |

