
TSV620AILT | |
|---|---|
DigiKey Part Number | 497-10158-2-ND - Tape & Reel (TR) 497-10158-1-ND - Cut Tape (CT) 497-10158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV620AILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TSV620AILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.14V/µs | |
Gain Bandwidth Product | 420 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 29µA | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,82000 Kč | 23,82 Kč |
| 10 | 17,28800 Kč | 172,88 Kč |
| 25 | 15,63680 Kč | 390,92 Kč |
| 100 | 13,81770 Kč | 1 381,77 Kč |
| 250 | 12,95044 Kč | 3 237,61 Kč |
| 500 | 12,42690 Kč | 6 213,45 Kč |
| 1 000 | 11,99635 Kč | 11 996,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,46431 Kč | 34 392,93 Kč |
| 6 000 | 11,20397 Kč | 67 223,82 Kč |
| 9 000 | 11,07362 Kč | 99 662,58 Kč |
| 15 000 | 10,92912 Kč | 163 936,80 Kč |
| Unit Price without VAT: | 23,82000 Kč |
|---|---|
| Unit Price with VAT: | 28,82220 Kč |

