
TSV620AICT | |
|---|---|
DigiKey Part Number | 497-10157-2-ND - Tape & Reel (TR) 497-10157-1-ND - Cut Tape (CT) 497-10157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV620AICT |
Description | IC OPAMP GP 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TSV620AICT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.14V/µs | |
Gain Bandwidth Product | 420 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 29µA | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,94000 Kč | 20,94 Kč |
| 10 | 15,02900 Kč | 150,29 Kč |
| 25 | 13,57560 Kč | 339,39 Kč |
| 100 | 11,96370 Kč | 1 196,37 Kč |
| 250 | 11,19540 Kč | 2 798,85 Kč |
| 500 | 10,73264 Kč | 5 366,32 Kč |
| 1 000 | 10,35137 Kč | 10 351,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,88044 Kč | 29 641,32 Kč |
| Unit Price without VAT: | 20,94000 Kč |
|---|---|
| Unit Price with VAT: | 25,33740 Kč |

