
TSV524AIYPT | |
|---|---|
DigiKey Part Number | 497-15071-2-ND - Tape & Reel (TR) 497-15071-1-ND - Cut Tape (CT) 497-15071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV524AIYPT |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSV524AIYPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.89V/µs | |
Gain Bandwidth Product | 1.15 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 45µA (x4 Channels) | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,62000 Kč | 67,62 Kč |
| 10 | 50,76700 Kč | 507,67 Kč |
| 25 | 46,55560 Kč | 1 163,89 Kč |
| 100 | 41,91370 Kč | 4 191,37 Kč |
| 250 | 39,70036 Kč | 9 925,09 Kč |
| 500 | 38,36626 Kč | 19 183,13 Kč |
| 1 000 | 37,26833 Kč | 37 268,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,95670 Kč | 82 391,75 Kč |
| Unit Price without VAT: | 67,62000 Kč |
|---|---|
| Unit Price with VAT: | 81,82020 Kč |

