
TSV522AIYST | |
---|---|
DigiKey Part Number | 497-14400-2-ND - Tape & Reel (TR) 497-14400-1-ND - Cut Tape (CT) 497-14400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV522AIYST |
Description | IC CMOS 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSV522AIYST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.89V/µs | |
Gain Bandwidth Product | 1.15 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 45µA (x2 Channels) | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 49,37000 Kč | 49,37 Kč |
10 | 36,55700 Kč | 365,57 Kč |
25 | 33,37800 Kč | 834,45 Kč |
100 | 29,88480 Kč | 2 988,48 Kč |
250 | 28,21800 Kč | 7 054,50 Kč |
500 | 27,21356 Kč | 13 606,78 Kč |
1 000 | 26,38661 Kč | 26 386,61 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 25,14582 Kč | 100 583,28 Kč |
8 000 | 24,68496 Kč | 197 479,68 Kč |
Unit Price without VAT: | 49,37000 Kč |
---|---|
Unit Price with VAT: | 59,73770 Kč |