CMOS Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMOS Amplifier 1 Circuit Rail-to-Rail SC-70-5
SC-70-5

TSV521AICT

DigiKey Part Number
497-13193-2-ND - Tape & Reel (TR)
497-13193-1-ND - Cut Tape (CT)
497-13193-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV521AICT
Description
IC CMOS 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
TSV521AICT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
600 µV
Mfr
Current - Supply
45µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
55 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.89V/µs
Package / Case
5-TSSOP, SC-70-5, SOT-353
Gain Bandwidth Product
1.15 MHz
Supplier Device Package
SC-70-5
Current - Input Bias
1 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8541AKSZ-REEL7Analog Devices Inc.3 047505-AD8541AKSZ-REEL7CT-ND30,03000 KčSimilar
In-Stock: 1 651
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,82000 Kč24,82 Kč
1017,97700 Kč179,77 Kč
2516,25080 Kč406,27 Kč
10014,35480 Kč1 435,48 Kč
25013,45180 Kč3 362,95 Kč
50012,90746 Kč6 453,73 Kč
1 00012,63551 Kč12 635,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,17403 Kč33 522,09 Kč
6 00010,91699 Kč65 501,94 Kč
9 00010,78832 Kč97 094,88 Kč
15 00010,64572 Kč159 685,80 Kč
Manufacturers Standard Package
Unit Price without VAT:24,82000 Kč
Unit Price with VAT:30,03220 Kč