8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV358AIYDT

DigiKey Part Number
497-17924-2-ND - Tape & Reel (TR)
497-17924-1-ND - Cut Tape (CT)
497-17924-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV358AIYDT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TSV358AIYDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.6V/µs
Gain Bandwidth Product
1.4 MHz
Current - Input Bias
70 nA
Voltage - Input Offset
100 µV
Current - Supply
500µA
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 250
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,42000 Kč24,42 Kč
1017,68200 Kč176,82 Kč
2515,99800 Kč399,95 Kč
10014,13720 Kč1 413,72 Kč
25013,24888 Kč3 312,22 Kč
50012,71336 Kč6 356,68 Kč
1 00012,27236 Kč12 272,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,80711 Kč29 517,77 Kč
Manufacturers Standard Package
Unit Price without VAT:24,42000 Kč
Unit Price with VAT:29,54820 Kč