
TSV358AIDT | |
|---|---|
DigiKey Part Number | 497-5827-2-ND - Tape & Reel (TR) 497-5827-1-ND - Cut Tape (CT) 497-5827-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV358AIDT |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TSV358AIDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1.4 MHz | |
Current - Input Bias | 70 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 500µA | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 23,60200 Kč | 236,02 Kč |
| 25 | 21,41800 Kč | 535,45 Kč |
| 100 | 19,01370 Kč | 1 901,37 Kč |
| 250 | 17,86760 Kč | 4 466,90 Kč |
| 500 | 17,17720 Kč | 8 588,60 Kč |
| 1 000 | 17,00481 Kč | 17 004,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,00837 Kč | 40 020,92 Kč |
| 5 000 | 15,64674 Kč | 78 233,70 Kč |
| 7 500 | 15,46559 Kč | 115 991,93 Kč |
| 12 500 | 15,26496 Kč | 190 812,00 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |

