
TSV321RAILT | |
|---|---|
DigiKey Part Number | 497-7687-2-ND - Tape & Reel (TR) 497-7687-1-ND - Cut Tape (CT) 497-7687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV321RAILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSV321RAILT Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 500µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1.4 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 70 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,03000 Kč | 30,03 Kč |
| 10 | 21,79600 Kč | 217,96 Kč |
| 25 | 19,75480 Kč | 493,87 Kč |
| 100 | 17,51440 Kč | 1 751,44 Kč |
| 250 | 16,44564 Kč | 4 111,41 Kč |
| 500 | 15,80142 Kč | 7 900,71 Kč |
| 1 000 | 15,59143 Kč | 15 591,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,61587 Kč | 43 847,61 Kč |
| 6 000 | 14,29519 Kč | 85 771,14 Kč |
| 9 000 | 14,13469 Kč | 127 212,21 Kč |
| 15 000 | 13,95675 Kč | 209 351,25 Kč |
| Unit Price without VAT: | 30,03000 Kč |
|---|---|
| Unit Price with VAT: | 36,33630 Kč |

