CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSU111IYLT

DigiKey Part Number
497-TSU111IYLTTR-ND - Tape & Reel (TR)
497-TSU111IYLTCT-ND - Cut Tape (CT)
497-TSU111IYLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSU111IYLT
Description
NANOPOWER (900 NA) HIGH ACCURACY
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.0031V/µs
Gain Bandwidth Product
9 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
150 µV
Current - Supply
1µA
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
1.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 816
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,44000 Kč32,44 Kč
1023,79600 Kč237,96 Kč
2521,61560 Kč540,39 Kč
10019,21340 Kč1 921,34 Kč
25018,06688 Kč4 516,72 Kč
50017,37540 Kč8 687,70 Kč
1 00016,80647 Kč16 806,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00012,05172 Kč36 155,16 Kč
6 00011,78053 Kč70 683,18 Kč
9 00011,64471 Kč104 802,39 Kč
15 00011,49425 Kč172 413,75 Kč
Manufacturers Standard Package
Unit Price without VAT:32,44000 Kč
Unit Price with VAT:39,25240 Kč