
TSU111IQ1T | |
|---|---|
DigiKey Part Number | 497-17005-2-ND - Tape & Reel (TR) 497-17005-1-ND - Cut Tape (CT) 497-17005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSU111IQ1T |
Description | IC CMOS 1 CIRCUIT 6DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 1 Circuit 6-DFN (1.2x1.3) |
Datasheet | Datasheet |
EDA/CAD Models | TSU111IQ1T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.0027V/µs | |
Gain Bandwidth Product | 11.5 kHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 950nA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-DFN (1.2x1.3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,84000 Kč | 28,84 Kč |
| 10 | 21,00800 Kč | 210,08 Kč |
| 25 | 19,02920 Kč | 475,73 Kč |
| 100 | 16,87160 Kč | 1 687,16 Kč |
| 250 | 15,83888 Kč | 3 959,72 Kč |
| 500 | 15,21746 Kč | 7 608,73 Kč |
| 1 000 | 14,70574 Kč | 14 705,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,07354 Kč | 42 220,62 Kč |
| Unit Price without VAT: | 28,84000 Kč |
|---|---|
| Unit Price with VAT: | 34,89640 Kč |


