
TSU101RILT | |
|---|---|
DigiKey Part Number | 497-13804-2-ND - Tape & Reel (TR) 497-13804-1-ND - Cut Tape (CT) 497-13804-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSU101RILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSU101RILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.003V/µs | |
Gain Bandwidth Product | 9 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 650nA | |
Current - Output / Channel | 11 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,96100 Kč | 189,61 Kč |
| 25 | 17,15960 Kč | 428,99 Kč |
| 100 | 15,17950 Kč | 1 517,95 Kč |
| 250 | 14,23748 Kč | 3 559,37 Kč |
| 500 | 13,66886 Kč | 6 834,43 Kč |
| 1 000 | 13,20081 Kč | 13 200,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,77351 Kč | 32 320,53 Kč |
| 6 000 | 10,52514 Kč | 63 150,84 Kč |
| 9 000 | 10,40078 Kč | 93 607,02 Kč |
| 15 000 | 10,26291 Kč | 153 943,65 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |

