
TSM1011IDT | |
|---|---|
DigiKey Part Number | 497-TSM1011IDTTR-ND - Tape & Reel (TR) 497-TSM1011IDTCT-ND - Cut Tape (CT) 497-TSM1011IDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM1011IDT |
Description | IC VREF SERIES 0.5% 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.545V V ±0.5% 1 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSM1011IDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.545V | |
Current - Output | 1 mA | |
Tolerance | ±0.5% | |
Voltage - Input | 4.5V ~ 28V | |
Current - Supply | 50mA | |
Operating Temperature | 0°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,64000 Kč | 24,64 Kč |
| 10 | 17,88300 Kč | 178,83 Kč |
| 25 | 16,17880 Kč | 404,47 Kč |
| 100 | 14,30840 Kč | 1 430,84 Kč |
| 250 | 13,41448 Kč | 3 353,62 Kč |
| 500 | 12,87530 Kč | 6 437,65 Kč |
| 1 000 | 12,43182 Kč | 12 431,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,96362 Kč | 29 909,05 Kč |
| 5 000 | 11,68136 Kč | 58 406,80 Kč |
| 7 500 | 11,54007 Kč | 86 550,52 Kč |
| 12 500 | 11,38352 Kč | 142 294,00 Kč |
| 17 500 | 11,29196 Kč | 197 609,30 Kč |
| Unit Price without VAT: | 24,64000 Kč |
|---|---|
| Unit Price with VAT: | 29,81440 Kč |

