
TSM1011AIDT | |
|---|---|
DigiKey Part Number | 497-TSM1011AIDTTR-ND - Tape & Reel (TR) 497-TSM1011AIDTCT-ND - Cut Tape (CT) 497-TSM1011AIDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM1011AIDT |
Description | IC VREF SERIES 1% 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.545V V ±1% 1 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSM1011AIDT Models |
Category | Tolerance ±1% |
Manufacturer STMicroelectronics | Voltage - Input 4.5V ~ 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 50mA |
Part Status Active | Operating Temperature 0°C ~ 105°C (TA) |
Reference Type Series | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 2.545V | Supplier Device Package 8-SOIC |
Current - Output 1 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 15,26600 Kč | 152,66 Kč |
| 25 | 13,77480 Kč | 344,37 Kč |
| 100 | 12,13260 Kč | 1 213,26 Kč |
| 250 | 11,34984 Kč | 2 837,46 Kč |
| 500 | 10,87738 Kč | 5 438,69 Kč |
| 1 000 | 10,56913 Kč | 10 569,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,07778 Kč | 25 194,45 Kč |
| 5 000 | 9,83030 Kč | 49 151,50 Kč |
| 7 500 | 9,70640 Kč | 72 798,00 Kč |
| 12 500 | 9,56912 Kč | 119 614,00 Kč |
| 17 500 | 9,48886 Kč | 166 055,05 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

