
TSM1011AIDT | |
---|---|
DigiKey Part Number | 497-TSM1011AIDTTR-ND - Tape & Reel (TR) 497-TSM1011AIDTCT-ND - Cut Tape (CT) 497-TSM1011AIDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM1011AIDT |
Description | IC VREF SERIES 1% 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.545V V ±1% 1 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSM1011AIDT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.545V | |
Current - Output | 1 mA | |
Tolerance | ±1% | |
Voltage - Input | 4.5V ~ 28V | |
Current - Supply | 50mA | |
Operating Temperature | 0°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,41000 Kč | 20,41 Kč |
10 | 14,68500 Kč | 146,85 Kč |
25 | 13,24800 Kč | 331,20 Kč |
100 | 11,66900 Kč | 1 166,90 Kč |
250 | 10,91576 Kč | 2 728,94 Kč |
500 | 10,46124 Kč | 5 230,62 Kč |
1 000 | 10,08714 Kč | 10 087,14 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 9,69220 Kč | 24 230,50 Kč |
5 000 | 9,45415 Kč | 47 270,75 Kč |
7 500 | 9,33495 Kč | 70 012,12 Kč |
12 500 | 9,20289 Kč | 115 036,12 Kč |
17 500 | 9,12571 Kč | 159 699,92 Kč |
Unit Price without VAT: | 20,41000 Kč |
---|---|
Unit Price with VAT: | 24,69610 Kč |