
TSL6204IYPT | |
|---|---|
DigiKey Part Number | 497-TSL6204IYPTTR-ND - Tape & Reel (TR) 497-TSL6204IYPTCT-ND - Cut Tape (CT) 497-TSL6204IYPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSL6204IYPT |
Description | HIGH BANDWIDTH 8 MHZ, RAIL-TO-RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 4.5 mV | |
Current - Supply | 750µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,40200 Kč | 114,02 Kč |
| 25 | 10,25560 Kč | 256,39 Kč |
| 100 | 8,98710 Kč | 898,71 Kč |
| 250 | 8,38240 Kč | 2 095,60 Kč |
| 500 | 8,01788 Kč | 4 008,94 Kč |
| 1 000 | 7,71781 Kč | 7 717,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,40096 Kč | 18 502,40 Kč |
| 5 000 | 7,20992 Kč | 36 049,60 Kč |
| 7 500 | 7,11426 Kč | 53 356,95 Kč |
| 12 500 | 7,00834 Kč | 87 604,25 Kč |
| 17 500 | 6,94637 Kč | 121 561,48 Kč |
| 25 000 | 6,88681 Kč | 172 170,25 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |


