
TSL6201ILT | |
|---|---|
DigiKey Part Number | 497-TSL6201ILT-ND |
Manufacturer | |
Manufacturer Product Number | TSL6201ILT |
Description | TSL6201ILT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSL6201ILT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 6 MHz | |
Current - Input Bias | 1 pA | |
Current - Supply | 750µA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,16600 Kč | 51,66 Kč |
| 25 | 4,58600 Kč | 114,65 Kč |
| 100 | 3,95810 Kč | 395,81 Kč |
| 250 | 3,65784 Kč | 914,46 Kč |
| 500 | 3,47642 Kč | 1 738,21 Kč |
| 1 000 | 3,32713 Kč | 3 327,13 Kč |
| 3 000 | 3,14277 Kč | 9 428,31 Kč |
| 6 000 | 3,05262 Kč | 18 315,72 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |



