
TSH122ICT | |
|---|---|
DigiKey Part Number | 497-8332-2-ND - Tape & Reel (TR) 497-8332-1-ND - Cut Tape (CT) 497-8332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSH122ICT |
Description | IC AMP BUFFER SC70-6 |
Customer Reference | |
Detailed Description | Video Amp 1 Buffer SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TSH122ICT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Applications | Buffer | |
Output Type | Rail-to-Rail | |
Number of Circuits | 1 | |
-3db Bandwidth | 9.5 MHz | |
Slew Rate | - | |
Current - Supply | 2 mA | |
Current - Output / Channel | 75 mA | |
Voltage - Supply, Single/Dual (±) | 2.25V ~ 5V | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,57000 Kč | 39,57 Kč |
| 10 | 29,15400 Kč | 291,54 Kč |
| 25 | 26,53160 Kč | 663,29 Kč |
| 100 | 23,65600 Kč | 2 365,60 Kč |
| 250 | 22,28436 Kč | 5 571,09 Kč |
| 500 | 21,45794 Kč | 10 728,97 Kč |
| 1 000 | 20,77740 Kč | 20 777,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,93681 Kč | 59 810,43 Kč |
| 6 000 | 19,52563 Kč | 117 153,78 Kč |
| 9 000 | 19,31960 Kč | 173 876,40 Kč |
| Unit Price without VAT: | 39,57000 Kč |
|---|---|
| Unit Price with VAT: | 47,87970 Kč |









