
TSC210ICT | |
|---|---|
DigiKey Part Number | 497-TSC210ITR-ND - Tape & Reel (TR) 497-TSC210ICT-ND - Cut Tape (CT) 497-TSC210IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC210ICT |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TSC210ICT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.2V/µs | |
-3db Bandwidth | 25 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 35 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,47000 Kč | 29,47 Kč |
| 10 | 21,42900 Kč | 214,29 Kč |
| 25 | 19,42480 Kč | 485,62 Kč |
| 100 | 17,22310 Kč | 1 722,31 Kč |
| 250 | 16,17484 Kč | 4 043,71 Kč |
| 500 | 15,54164 Kč | 7 770,82 Kč |
| 1 000 | 15,02086 Kč | 15 020,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,37638 Kč | 43 129,14 Kč |
| 6 000 | 14,06161 Kč | 84 369,66 Kč |
| 9 000 | 13,90404 Kč | 125 136,36 Kč |
| 15 000 | 13,72940 Kč | 205 941,00 Kč |
| Unit Price without VAT: | 29,47000 Kč |
|---|---|
| Unit Price with VAT: | 35,65870 Kč |



