
TSC2012IYDT | |
|---|---|
DigiKey Part Number | 497-TSC2012IYDTTR-ND - Tape & Reel (TR) 497-TSC2012IYDTCT-ND - Cut Tape (CT) 497-TSC2012IYDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2012IYDT |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSC2012IYDT Models |
Category | Current - Output / Channel 36 mA |
Mfr | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Slew Rate 5.2V/µs | Mounting Type Surface Mount |
-3db Bandwidth 490 kHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 350 µA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 500 µV | Base Product Number |
Current - Supply 1.6mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,14000 Kč | 108,14 Kč |
| 10 | 71,72900 Kč | 717,29 Kč |
| 100 | 51,02930 Kč | 5 102,93 Kč |
| 500 | 45,31494 Kč | 22 657,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 22,50784 Kč | 56 269,60 Kč |
| 5 000 | 21,54920 Kč | 107 746,00 Kč |
| Unit Price without VAT: | 108,14000 Kč |
|---|---|
| Unit Price with VAT: | 130,84940 Kč |




