Current Sense Amplifier 1 Circuit 8-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC2012IST

DigiKey Part Number
497-TSC2012ISTTR-ND - Tape & Reel (TR)
497-TSC2012ISTCT-ND - Cut Tape (CT)
497-TSC2012ISTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSC2012IST
Description
IC CURR SENSE 1 CIRCUIT 8MINISO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-MiniSO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.6mA
Mfr
Current - Output / Channel
36 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C (TA)
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
5.2V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
-3db Bandwidth
490 kHz
Supplier Device Package
8-MiniSO
Current - Input Bias
350 µA
Base Product Number
Voltage - Input Offset
500 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 490
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,53000 Kč40,53 Kč
1029,88000 Kč298,80 Kč
2527,19680 Kč679,92 Kč
10024,24430 Kč2 424,43 Kč
25022,83912 Kč5 709,78 Kč
50021,99120 Kč10 995,60 Kč
1 00021,97798 Kč21 977,98 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00020,24680 Kč80 987,20 Kč
8 00019,85781 Kč158 862,48 Kč
Manufacturers Standard Package
Unit Price without VAT:40,53000 Kč
Unit Price with VAT:49,04130 Kč