Current Sense Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC2012IDT

DigiKey Part Number
497-TSC2012IDTTR-ND - Tape & Reel (TR)
497-TSC2012IDTCT-ND - Cut Tape (CT)
497-TSC2012IDTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSC2012IDT
Description
IC CURRENT SENSE 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
5.2V/µs
-3db Bandwidth
490 kHz
Current - Input Bias
350 µA
Voltage - Input Offset
500 µV
Current - Supply
1.6mA
Current - Output / Channel
36 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,48000 Kč39,48 Kč
1028,99800 Kč289,98 Kč
2526,39880 Kč659,97 Kč
10023,53880 Kč2 353,88 Kč
25022,17388 Kč5 543,47 Kč
50021,35076 Kč10 675,38 Kč
1 00020,67337 Kč20 673,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50019,95835 Kč49 895,88 Kč
5 00019,52726 Kč97 636,30 Kč
7 50019,31152 Kč144 836,40 Kč
Manufacturers Standard Package
Unit Price without VAT:39,48000 Kč
Unit Price with VAT:47,77080 Kč