Current Sense Amplifier 1 Circuit 8-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC2010IYST

DigiKey Part Number
497-TSC2010IYSTTR-ND - Tape & Reel (TR)
497-TSC2010IYSTCT-ND - Cut Tape (CT)
497-TSC2010IYSTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSC2010IYST
Description
IC CURR SENSE 1 CIRCUIT 8MINISO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit 8-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
TSC2010IYST Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1.6mA
Mfr
Current - Output / Channel
36 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Slew Rate
7.5V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
-3db Bandwidth
820 kHz
Supplier Device Package
8-MiniSO
Current - Input Bias
350 µA
Base Product Number
Voltage - Input Offset
500 µV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 625
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,88000 Kč47,88 Kč
1035,38200 Kč353,82 Kč
2532,27800 Kč806,95 Kč
10028,86390 Kč2 886,39 Kč
25027,23608 Kč6 809,02 Kč
50026,41086 Kč13 205,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00024,20319 Kč96 812,76 Kč
8 00023,75325 Kč190 026,00 Kč
Manufacturers Standard Package
Unit Price without VAT:47,88000 Kč
Unit Price with VAT:57,93480 Kč