
TSC2010IYST | |
|---|---|
DigiKey Part Number | 497-TSC2010IYSTTR-ND - Tape & Reel (TR) 497-TSC2010IYSTCT-ND - Cut Tape (CT) 497-TSC2010IYSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2010IYST |
Description | IC CURR SENSE 1 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSC2010IYST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 7.5V/µs | |
-3db Bandwidth | 820 kHz | |
Current - Input Bias | 350 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 1.6mA | |
Current - Output / Channel | 36 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,37000 Kč | 45,37 Kč |
| 10 | 33,59000 Kč | 335,90 Kč |
| 25 | 30,64120 Kč | 766,03 Kč |
| 100 | 27,40130 Kč | 2 740,13 Kč |
| 250 | 25,85572 Kč | 6 463,93 Kč |
| 500 | 24,92360 Kč | 12 461,80 Kč |
| 1 000 | 24,15654 Kč | 24 156,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 22,97608 Kč | 91 904,32 Kč |
| Unit Price without VAT: | 45,37000 Kč |
|---|---|
| Unit Price with VAT: | 54,89770 Kč |

