
TSC2010IDT | |
|---|---|
DigiKey Part Number | 497-TSC2010IDTTR-ND - Tape & Reel (TR) 497-TSC2010IDTCT-ND - Cut Tape (CT) 497-TSC2010IDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2010IDT |
Description | IC CURRENT SENSE 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSC2010IDT Models |
Category | Current - Supply 1.6mA |
Mfr | Current - Output / Channel 36 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 7.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 820 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 350 µA | Base Product Number |
Voltage - Input Offset 500 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 30,36300 Kč | 303,63 Kč |
| 25 | 27,65000 Kč | 691,25 Kč |
| 100 | 24,65800 Kč | 2 465,80 Kč |
| 250 | 23,23220 Kč | 5 808,05 Kč |
| 500 | 22,37336 Kč | 11 186,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,91745 Kč | 52 293,62 Kč |
| 5 000 | 20,46725 Kč | 102 336,25 Kč |
| 7 500 | 20,24176 Kč | 151 813,20 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |


