
TSC200IDT | |
|---|---|
DigiKey Part Number | 497-TSC200IDTTR-ND - Tape & Reel (TR) 497-TSC200IDTCT-ND - Cut Tape (CT) 497-TSC200IDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC200IDT |
Description | HIGH VOLTAGE, CURRENT SENSE AMPL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Open Drain 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Open Drain | |
Slew Rate | 7V/µs | |
-3db Bandwidth | 1 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 840µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 18 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,47000 Kč | 41,47 Kč |
| 10 | 30,52300 Kč | 305,23 Kč |
| 25 | 27,79440 Kč | 694,86 Kč |
| 100 | 24,79900 Kč | 2 479,90 Kč |
| 250 | 23,37140 Kč | 5 842,85 Kč |
| 500 | 22,51130 Kč | 11 255,65 Kč |
| 1 000 | 21,80338 Kč | 21 803,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,96765 Kč | 47 419,12 Kč |
| Unit Price without VAT: | 41,47000 Kč |
|---|---|
| Unit Price with VAT: | 50,17870 Kč |




