
TSC1031IPT | |
|---|---|
DigiKey Part Number | 497-10453-2-ND - Tape & Reel (TR) 497-10453-1-ND - Cut Tape (CT) 497-10453-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC1031IPT |
Description | IC CURR SENSE 1 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSC1031IPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
-3db Bandwidth | 700 kHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 200µA | |
Current - Output / Channel | 26 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 10 | 38,06900 Kč | 380,69 Kč |
| 25 | 34,77280 Kč | 869,32 Kč |
| 100 | 31,14630 Kč | 3 114,63 Kč |
| 250 | 29,41904 Kč | 7 354,76 Kč |
| 500 | 28,37712 Kč | 14 188,56 Kč |
| 1 000 | 27,52019 Kč | 27 520,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 20,84802 Kč | 83 392,08 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |


