Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSB712AIST

DigiKey Part Number
497-18083-2-ND - Tape & Reel (TR)
497-18083-1-ND - Cut Tape (CT)
497-18083-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSB712AIST
Description
IC OPAMP GP 2 CIRCUIT 8MINISO
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO
Datasheet
 Datasheet
EDA/CAD Models
TSB712AIST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
3V/µs
Gain Bandwidth Product
6 MHz
Current - Input Bias
300 nA
Voltage - Input Offset
650 µV
Current - Supply
1.8mA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MiniSO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 652
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,65000 Kč34,65 Kč
1025,32400 Kč253,24 Kč
2523,00560 Kč575,14 Kč
10020,46260 Kč2 046,26 Kč
25019,24844 Kč4 812,11 Kč
50018,51688 Kč9 258,44 Kč
1 00017,91507 Kč17 915,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00017,01174 Kč68 046,96 Kč
8 00016,67606 Kč133 408,48 Kč
12 00016,50805 Kč198 096,60 Kč
Manufacturers Standard Package
Unit Price without VAT:34,65000 Kč
Unit Price with VAT:41,92650 Kč