
TSB712AIST | |
|---|---|
DigiKey Part Number | 497-18083-2-ND - Tape & Reel (TR) 497-18083-1-ND - Cut Tape (CT) 497-18083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB712AIST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSB712AIST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 6 MHz | |
Current - Input Bias | 300 nA | |
Voltage - Input Offset | 650 µV | |
Current - Supply | 1.8mA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,73000 Kč | 34,73 Kč |
| 10 | 25,38600 Kč | 253,86 Kč |
| 25 | 23,06240 Kč | 576,56 Kč |
| 100 | 20,51320 Kč | 2 051,32 Kč |
| 250 | 19,29612 Kč | 4 824,03 Kč |
| 500 | 18,56274 Kč | 9 281,37 Kč |
| 1 000 | 17,95944 Kč | 17 959,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 17,05387 Kč | 68 215,48 Kč |
| 8 000 | 16,71736 Kč | 133 738,88 Kč |
| 12 000 | 16,54893 Kč | 198 587,16 Kč |
| Unit Price without VAT: | 34,73000 Kč |
|---|---|
| Unit Price with VAT: | 42,02330 Kč |

