
TSB711AIYLT | |
|---|---|
DigiKey Part Number | 497-TSB711AIYLTTR-ND - Tape & Reel (TR) 497-TSB711AIYLTCT-ND - Cut Tape (CT) 497-TSB711AIYLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB711AIYLT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TSB711AIYLT Models |
Category | Current - Supply 1.8mA |
Mfr | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 3V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 6 MHz | Package / Case SC-74A, SOT-753 |
Current - Input Bias 300 nA | Supplier Device Package SOT-23-5 |
Voltage - Input Offset 650 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,66000 Kč | 30,66 Kč |
| 10 | 22,31500 Kč | 223,15 Kč |
| 25 | 20,24640 Kč | 506,16 Kč |
| 100 | 17,95870 Kč | 1 795,87 Kč |
| 250 | 16,86708 Kč | 4 216,77 Kč |
| 500 | 16,21014 Kč | 8 105,07 Kč |
| 1 000 | 16,01515 Kč | 16 015,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,00025 Kč | 45 000,75 Kč |
| 6 000 | 14,67317 Kč | 88 039,02 Kč |
| 9 000 | 14,50936 Kč | 130 584,24 Kč |
| Unit Price without VAT: | 30,66000 Kč |
|---|---|
| Unit Price with VAT: | 37,09860 Kč |



